The CY7C182-25PC is a 28-pin dual-in-line commercial temperature cache SRAM IC from Rochester Electronics. It operates over a temperature range of 0 to 70 degrees Celsius and has a supply voltage of 4.5 to 5.5 volts. The device has a maximum access time of 25 nanoseconds and a memory capacity of 8192 words. It is available in a 28-pin dual-in-line package.
Rochester Electronics CY7C182-25PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 35.4965 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | CACHE SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 25 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.