The CY7C293A-25PC is a 24-pin commercial temperature OTP ROM IC from Rochester Electronics. It operates over a temperature range of 0 to 70 degrees Celsius and has a supply voltage range of 4.5 to 5.5V. This device has a maximum access time of 25ns and features 2048 words of memory. It is available in a 0.300 inch, DIP-24 package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY7C293A-25PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 30.099 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 25 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.