This 24-terminal commercial temperature UVPROM from Rochester Electronics features a 2048-word capacity, with a maximum access time of 35ns. The device operates over a temperature range of 0 to 70°C, with a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The UVPROM is packaged in a 0.300-inch, windowed, CERDIP-24 package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY7C293AL-35WC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 31.877 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 35 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.