The CY7C4231-25JCT is a 32-bit quad SPI FIFO with 2048 words of memory. It operates at a supply voltage of 4.5 to 5.5V and has a maximum access time of 15ns. The device is packaged in a QCCJ-32 package and is rated for commercial temperature operation from 0 to 70°C.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY7C4231-25JCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 15 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.