The CY7C429-10PC is a commercial temperature 28-pin DIP FIFO with a maximum operating temperature of 70 degrees Celsius. It has a supply voltage range of 4.5 to 5.5 volts and operates in parallel mode. The device has a maximum access time of 10 units and a storage capacity of 2048 words. It is packaged in a 7.62mm wide and 34.67mm long DIP package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY7C429-10PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.67 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.