This 32-bit quad SPI FIFO from Rochester Electronics features 2048 words of memory and operates at supply voltages between 4.5V and 5.5V, with a maximum access time of 25ns. The device is packaged in a QCCJ-32 configuration and is designed for industrial temperature applications. It has 32 terminals and a quad terminal position.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY7C429-25JI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.