The CY7C429-25VCT is a commercial temperature FIFO IC from Rochester Electronics. It features 28 terminals, a dual terminal position, and a JEDEC package code of R-PDSO-J28. The device operates within a temperature range of 0 to 70 degrees Celsius and has a supply voltage of 4.5 to 5.5 volts. It has a maximum access time of 25 nanoseconds and a capacity of 2048 words.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY7C429-25VCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J28 |
| Width | 7.5057 |
| Length | 17.907 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.