The CY7C429-30JCT is a 32-bit quad-SPI/FIFO memory device with 2048 words of code and 2000 words of data. It operates from a nominal supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 4.5V. The device is rated for commercial temperature operation, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The CY7C429-30JCT is packaged in a QCCJ-32 package, which is a quad flat no-lead (QFN) package with 32 terminals.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY7C429-30JCT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 30 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.