This 32-bit quad-SPI FIFO IC from Rochester Electronics features 2048 words of memory and operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has a quad-terminal position and a JEDEC package code of S-PQFP-G32. It is designed for use with a supply voltage of 4.5 to 5.5 volts and has a maximum access time of 40 nanoseconds.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY7C429-40ACT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.