High-performance 8051 microcontroller featuring a 24MHz CMOS core. Offers 16KB RAM and a 48µs access time. This interface controller is supplied in a lead-free SSOP package, compliant with RoHS and REACH SVHC standards.
Checking distributor stock and pricing after the page loads.
| Access Time | 48us |
| Package/Case | SSOP |
| Core Architecture | 8051 |
| Frequency | 24MHz |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RAM Size | 16384B |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |