The CY7C68300C-56LFXC is a 56-pin quad USB bus controller IC from Cypress Semiconductor, manufactured by Rochester Electronics. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device is designed for use with 3.3V supply voltage and has a maximum clock frequency of 24MHz. The IC is packaged in a 56-pin HVQCCN package, which is a quad flat no-lead (QFN) package with a thermal pad. The CY7C68300C-56LFXC is a universal serial bus controller IC, supporting various bus widths and address bus widths.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Pin Count | 56 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |