MULTIFUNCTION PERIPHERAL, QCC32, 5 X 5 MM, 0.60 MM HEIGHT, LEAD FREE, MO-220, QFN-32
Checking distributor stock and pricing after the page loads.
Rochester Electronics CY8C20434-12LKXI technical specifications.
| Access Time | 12us |
| Package/Case | QFN |
| Core Architecture | M8C |
| Frequency | 12MHz |
| Lead Free | Lead Free |
| Packaging | Tray |
| RAM Size | 512B |
| RoHS | Not Compliant |
No datasheet is available for this part.