The CY8C21434-24LFXIT microcontroller features 32 terminals in a quad-terminal position, operating within a temperature range of -40 to 85 degrees Celsius. It has a pin count of 32 and a supply voltage range of 4.75 to 5.25 volts. The device operates at a maximum clock frequency of 24.6 MHz and has 28 I/O lines. It is packaged in an HVQCCN package type.
Rochester Electronics CY8C21434-24LFXIT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 24.6 |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.