MCU CY8Cxxx M8C Harvard 4KB Flash 5V Automotive 28-Pin SSOP
Checking distributor stock and pricing after the page loads.
| Access Time | 12us |
| Package/Case | SSOP |
| Core Architecture | M8C |
| Frequency | 12MHz |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS | Not Compliant |