1MX36 DUAL-PORT SRAM, 3.3ns, PBGA484, 27 X 27 MM, 2.33 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 27 |
| Length | 27 |
| Pin Count | 484 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.58 |
| Supply Voltage-Min (Vsup) | 1.42 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | DUAL-PORT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |