This commercial-grade SRAM IC features a dual-port architecture with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a supply voltage range of 1.42 to 1.58 volts and an access time of 3.3 nanoseconds. The device is packaged in a 27 x 27 mm BGA with a 1 mm pitch and is lead-free. It is a 484-pin device with a 2.33 mm height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 27 |
| Length | 27 |
| Pin Count | 484 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.58 |
| Supply Voltage-Min (Vsup) | 1.42 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | DUAL-PORT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |