The CYP15G0401DX-BGC is a specialized telecom IC with 256 terminals, packaged in a 27mm x 27mm BGA-256. It operates within a commercial temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 3.3V. The IC is designed for use in telecom applications and features a thermally enhanced package for improved heat dissipation.
Checking distributor stock and pricing after the page loads.
Rochester Electronics CYP15G0401DX-BGC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.