The CYP15G0401RB-BGC is a specialized telecom IC from Rochester Electronics, featuring a 256-pin BGA package with a commercial temperature grade and a nominal supply voltage of 3.3V. It measures 27x27mm in size and has a height of 1.57mm. The IC is designed for operation within a temperature range of 0 to 70 degrees Celsius. With 256 terminals positioned on the bottom, this IC is suitable for a variety of applications in the telecom industry.
Rochester Electronics CYP15G0401RB-BGC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.