This industrial telecom IC features a 3.3V nominal supply voltage and operates within a temperature range of -40 to 85 degrees Celsius. It has 256 terminals positioned on the bottom and a JEDEC package code of S-PBGA-B256. The IC measures 27mm in width and length, with a height of 1.57mm. It is designed for industrial applications and has a single function.
Rochester Electronics CYP15G0401RB-BGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.