This 256-pin BGA telecom IC operates within a commercial temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 3.3V and features a bottom terminal position. The IC is packaged in a 27mm x 27mm BGA package with 256 pins.
Rochester Electronics CYP15G0401RB-BGXC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 27 |
| Length | 27 |
| Pin Count | 256 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.