The D44H11G is a TO-220-3 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 80V and a current rating of 10A. It has a power dissipation of 1.75W and is compliant with Reach SVHC regulations. The transistor is packaged in bulk and is lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1.75W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |