The D8031AH is a 40-pin dual microcontroller with a commercial temperature grade, operating between 0 and 70°C. It is powered by a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device has a maximum clock frequency of 12MHz and features 32 I/O lines, an 8-bit external data bus, and a 16-bit address bus. It is packaged in a 40-pin DIP package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics D8031AH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 6 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.