The D8085AH is a 40-pin dual-width DIP microprocessor with an 8-bit architecture and a maximum operating frequency of 3 MHz. It operates within a commercial temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V. The microprocessor has an external data bus width of 8 bits and an address bus width of 16 bits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 3 |
| REACH | unknown |
| Military Spec | False |