This 40-pin dual in-line microprocessor is designed for commercial temperature operation. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device is powered by a 5V supply voltage, with a minimum supply voltage of 4.5V and a maximum supply voltage of 5.5V. It can operate at a clock frequency of up to 10MHz and has an 8-bit data bus width and a 16-bit address bus width.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 5 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |