The D8086-1 is a 16-bit microprocessor with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a 40-pin dual terminal position and is packaged in a commercial temperature grade R-GDIP-T40. The device operates on a nominal supply voltage of 5 volts, with a minimum and maximum supply voltage of 4.75 and 5.25 volts, respectively. It has a maximum clock frequency of 10 MHz and supports 16-bit external data bus and 20-bit address bus widths.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.2605 |
| Pin Count | 40 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 16 |
| Address Bus Width | 20 |
| Bit Size | 16 |
| Speed | 10 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |