IC,PERIPHERAL INTERFACE,MOS,DIP,40PIN,CERAMIC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Temperature Grade | Commercial |
| Supply Current-Max | 120 |
| Supply Voltage-Nom | 5 |
| REACH | unknown |
| Military Spec | False |