The D82C288-8 is a system interface logic IC with 20 terminals, operating within a temperature range of 0 to 85 degrees Celsius. It has a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The IC has a maximum clock frequency of 16.13 MHz. It is packaged in a 20-pin dual in-line package, measuring 7.62mm in width and 24.825mm in length.
Rochester Electronics D82C288-8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.825 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 16.13 |
| uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.