The D8749H is a commercial temperature microcontroller with 40 terminals, available in a CERDIP-40 package. It operates between 0°C and 70°C, with a supply voltage range of 4.5V to 5.5V and a maximum clock frequency of 11 MHz. The device has 24 I/O lines, an 8-bit external data bus, and a 12-bit address bus, with 8-bit ROM programmability via UVPROM.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 11 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 8 |
| Address Bus Width | 12 |
| Bit Size | 8 |
| Speed | 3.67 |
| ROM Programmability | UVPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |