This 40-pin dual in-line microcontroller features a 16-bit address bus and 8-bit data bus. It has 32 I/O lines and is programmed using a 32K-byte UVPROM. The device is available in a 52.325mm x 15.24mm R-GDIP-T40 package and operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.325 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| ROM Programmability | UVPROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |