The DAC1006LCJ is a 10-bit industrial-grade digital-to-analog converter with a dual in-line package. It operates over a temperature range of -40°C to 85°C. The device has 20 terminals and a single function. The package is a 20-pin R-GDIP-T20 type, measuring 7.62mm in width and 24.51mm in length.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DAC1006LCJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.51 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.