OCTAL, SERIAL INPUT LOADING, 0.8 us SETTLING TIME, 8-BIT DAC, PDSO20, SOL-20
Checking distributor stock and pricing after the page loads.
Rochester Electronics DAC8800FS-REEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Cut Tape |
| Power Dissipation | 12mW |
| Resolution | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.