Rochester Electronics DAP222T1G technical specifications.
| Capacitance | 3.5pF |
| Package/Case | SOT-416 |
| Current Rating | 100mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
No datasheet is available for this part.