The DE28F800F3T115 is a 56-pin SSOP flash memory IC from Rochester Electronics. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. It features a maximum access time of 19ns and a memory capacity of 524288 words, with 512000 words of code memory. The JEDEC package code is R-PDSO-G56, and the package dimensions are 16 x 23.70 mm.
Rochester Electronics DE28F800F3T115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 13.3 |
| Length | 23.7 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 19 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics DE28F800F3T115 to view detailed technical specifications.
No datasheet is available for this part.