This device is a single-phase bridge rectifier in a 4-lead SDIP surface-mount package. The DF04S variant is rated for 400 V repetitive reverse voltage and 1.5 A average rectified forward current at 40°C ambient. It uses glass-passivated junctions and is specified for a 50 A non-repetitive peak forward surge current on an 8.3 ms half-sine wave. The part has a maximum forward voltage of 1.1 V per element at 1.5 A, typical junction capacitance of 25 pF per leg, and an operating junction temperature range of -55°C to +150°C. It is supplied in tape-and-reel packaging and is identified as lead-free and compliant with EU RoHS directives.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rochester Electronics DF04S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 25pF |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Output Current | 1.5A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
| Lead_free | Yes |
| Ul | E258596 |
Download the complete datasheet for Rochester Electronics DF04S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.