This device is a single-phase silicon bridge rectifier diode. Rochester Electronics lists the exact DF06S as a 1.5 A, 600 V V(RRM) part. The product is active and is listed as not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 25pF |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Output Current | 1.5A |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |