Unidirectional Zener Transient Voltage Suppressor, 6.8V DC Rated Voltage, 150W peak pulse power. Features SOT-323 package, 1mm height, 2.2mm length, and 1.35mm width. Halogen Free and Lead Free construction. Supplied in cut tape packaging.
Rochester Electronics DF3A6.8FUT1G technical specifications.
| Package/Case | SOT-323 |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Packaging | Cut Tape |
| DC Rated Voltage | 6.8V |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.