This commercial-grade logic multiplexer features a 14-pin PDIP package, a supply voltage of 15V, and a negative supply voltage of -15V. It operates within a temperature range of 0 to 70 degrees Celsius and has 2 functions with 1 channel. The device is available from Rochester Electronics.
Rochester Electronics DG200CJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.