The DG201ABK is a dual multiplexer/demultiplexer with 16 terminals, operating over a temperature range of -25 to 85°C. It is supplied with a nominal voltage of 15V and has a JEDEC package code of R-GDIP-T16. The device is available in a 7.62mm wide, 9.585mm long DIP package with 16 pins. It has a temperature grade of OTHER and is manufactured by Rochester Electronics.
Rochester Electronics DG201ABK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 9.585 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.