This commercial-grade logic multiplexer from Rochester Electronics features a 16-pin PDIP package, a nominal supply voltage of 15V, and a temperature range of 0 to 70 degrees Celsius. The device has 16 terminals, 4 functions, and 1 channel. It is designed for use in commercial applications.
Rochester Electronics DG201ACJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.