The DG201CJ is a 16-pin dual multiplexer from Rochester Electronics. It operates over a commercial temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 15V. The device features a dual terminal position and has a single channel. It is packaged in a 16-pin PDIP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |