The DG301AAK/883B is a 14-pin dual multiplexer from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and is qualified to MIL-STD-883B standards. This device has a single function and one channel, with a nominal supply voltage of 15V. The JEDEC package code is R-GDIP-T14, indicating a 14-pin dual in-line package.
Rochester Electronics DG301AAK/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.