Analog Switch Quad SPST 16-Pin PDIP N
Rochester Electronics DG308ACJ+ technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.