The DG409DY-T is a 16-pin industrial-grade logic IC with a dual supply voltage range of 5-20V and a negative supply voltage of -15V. It operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a R-PDSO-G16 package with dimensions of 3.9mm in width and 9.9mm in length. It is designed for use in industrial applications.
Rochester Electronics DG409DY-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.