The DG412DY is a 16-terminal dual multiplexer from Rochester Electronics with a JEDEC package code of R-PDSO-G16. It operates within an industrial temperature range of -40°C to 85°C and has a nominal supply voltage of 15V. The device features 4 functions and 1 channel, with a terminal position of dual. It is designed for use in a variety of applications requiring high-reliability and robust performance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |