The DG508ABK is a 16-terminal dual multiplexer IC from Rochester Electronics, featuring 8 channels and a nominal supply voltage of 15V. It operates within a temperature range of -25°C to 85°C and is packaged in the R-GDIP-T16 format. This device is categorized as a logic IC and is designed for use in multiplexing applications.
Rochester Electronics DG508ABK technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.