The DG509AAK/883B is a 16-pin dual multiplexer from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and has a supply voltage of 15V. The device is packaged in a DIP-16 format and features a military temperature grade. It is designed for use in applications requiring high-reliability and robust performance.
Rochester Electronics DG509AAK/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.