This dual 8-channel multiplexer is a 28-pin integrated circuit with a temperature grade of MILITARY and a JEDEC package code of R-GDIP-T28. It operates over a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 15V and -15V. The device has 28 terminals and is a single-function device.
Rochester Electronics DG527AK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.