The DG528CJ is a commercial-grade logic IC with 18 terminals and a dual function configuration. It operates within a temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 15V. The device is packaged in a R-PDIP-T18 format, suitable for through-hole mounting. It features a commercial temperature grade and is designed for use in a variety of logic IC applications.
Rochester Electronics DG528CJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.