The DM54157J/883 is a 16-channel multiplexer with a propagation delay of 27ns, operating within a supply voltage range of 4.5 to 5.5V. It is a dual-in-line package (DIP-16) with a width of 7.62mm and a length of 19.43mm. The device is designed for military temperature grade applications, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a logic IC type with 2 inputs and 1 output, and is part of the TTL/H/L family.
Checking distributor stock and pricing after the page loads.
Rochester Electronics DM54157J/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 27 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.