Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14
Checking distributor stock and pricing after the page loads.
Rochester Electronics DM5490J/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | DECADE COUNTER |
| Family | TTL/H/L |
| Number of Bits | 3 |
| Count Direction | UP |
| Screening Level | MIL-STD-883 |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 32 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |